RND Cable Tie, Non-Releasable, 360 mm x 12mm, Grey Stainless Steel
- RS Stock No.:
- 492-331
- Distrelec Article No.:
- 301-18-427
- Mfr. Part No.:
- RND 475-00732
- Brand:
- RND
Subtotal (1 pack of 50 units)*
$19.85
(exc. GST)
$21.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $19.85 | $0.397 |
*price indicative
- RS Stock No.:
- 492-331
- Distrelec Article No.:
- 301-18-427
- Mfr. Part No.:
- RND 475-00732
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Tie | |
| Length | 360mm | |
| Width | 12mm | |
| Colour | Grey | |
| Material | Stainless Steel | |
| Sub Type | Non-Releasable | |
| Minimum Operating Temperature | 60°C | |
| Series | RND | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Tie | ||
Length 360mm | ||
Width 12mm | ||
Colour Grey | ||
Material Stainless Steel | ||
Sub Type Non-Releasable | ||
Minimum Operating Temperature 60°C | ||
Series RND | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Stainless Steel Cable Tie with ball lock exemplifies innovative design and functionality in securing cables and wires. Engineered with a unique locking mechanism, this tie ensures a reliable hold without the worry of accidental unlocks, making it an ideal choice for both professionals and DIY enthusiasts. Its robust construction outperforms standard plastic alternatives, offering exceptional resistance to harsh environments. Boasting both acid resisting and anti corrosion properties, this cable tie is perfect for various applications where durability and reliability are paramount. With a wide temperature range, it adapts seamlessly to different conditions, ensuring that your installations remain secure and intact. The product range offers versatility, accommodating various thicknesses and lengths to suit any project requirement.
Designed for effortless usability with a reliable locking mechanism
Constructed from high quality stainless steel for unbeatable strength
Resistant to corrosion which ensuring durability in challenging environments
Operates effectively across a broad temperature spectrum
Available in multiple sizes to suit diverse installation needs
Related links
- RND Cable Tie 186 mm x 4.8mm, Natural Polyamide
- RS PRO Cable Tie 360 mm x 9mm, Black Nylon 12
- RS PRO Cable Tie 360 mm x 7.6mm, Black Polyamide 66
- Legrand Cable Tie 360 mm x 4.6mm, Black Polyamide 66
- Legrand Cable Tie 360 mm x 3.5mm, Black Polyamide 66
- Legrand Cable Tie 360 mm x 7.6mm, Natural Polyamide 66
- Legrand Cable Tie 360 mm x 3.5mm, Natural Polyamide 66
- Legrand Cable Tie 360 mm x 4.6mm, Natural Polyamide 66
