HellermannTyton Cable Tie, Releasable, 200 mm x 4.6mm, Black Polyamide 66

Subtotal (1 bag of 500 units)*

$537.49

(exc. GST)

$591.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$537.49$1.075

*price indicative

RS Stock No.:
215-9207
Mfr. Part No.:
150-37691 T50RSFT6.5D18-PA66HS/PA66HIRHS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

200mm

Width

4.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

200N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

T50RSFT6.5D18

Maximum Bundle Diameter

45mm

Package Size

500

Standards/Approvals

HF, RoHS

COO (Country of Origin):
DE
The HellermannTyton Pre-assembled 2-piece fixing tie with arrowhead foot part. Cable tie head can be moved after bundling. Easy to assemble without the need for a tool. Arrowhead simply locks into place. Disc adjusts tie for pressure from various directions and minimises access of dust and dirt. Primarily designed for fixing cable harnesses in the automotive industry, their simplicity and ease of use has resulted in these parts being used in other industries, for example aviation, switch gear and white goods manufacturing.

Pre-assembled 2-piece fixing tie with fir tree foot part

Cable tie head can be moved after bundling

Easy to assemble without the need for a tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy