HellermannTyton Cable Tie, 110 mm x 20.5mm, Black Polyamide 66
- RS Stock No.:
- 440-626
- Mfr. Part No.:
- 111-81910
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$63.32
(exc. GST)
$69.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $63.32 | $0.633 |
*price indicative
- RS Stock No.:
- 440-626
- Mfr. Part No.:
- 111-81910
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 110mm | |
| Product Type | Cable Tie | |
| Width | 20.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Series | IT18FL | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 19mm | |
| Standards/Approvals | ELV, CE, HF, IEC 62275, RoHS, UL 94 HB | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 110mm | ||
Product Type Cable Tie | ||
Width 20.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Series IT18FL | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 19mm | ||
Standards/Approvals ELV, CE, HF, IEC 62275, RoHS, UL 94 HB | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The HellermannTyton Identification cable tie measures 110.0x20.5 mm fits diameter range 1.5 to 19.0 mm in black printable labels available for a professional finish manual or temporary marking possible with an indelible pen T82S-BK T82R-RD supplied in a pack of 100 pieces.
Identification ties made of Polyamide 6.6
For simple identification and securing of cable bundles in one step
Related links
- HellermannTyton Identification Cable Tie 110 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 110 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 330 mm x 2.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 1.095 m x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 460 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 175 mm x 4mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
