HellermannTyton Cable Tie, Releasable, 110 mm x 2.5mm, Natural Polyamide 66
- RS Stock No.:
- 215-9022
- Distrelec Article No.:
- 155-46-671
- Mfr. Part No.:
- 111-81919 IT18FL-PA66-NA
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$48.97
(exc. GST)
$53.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 100 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $48.97 | $0.49 |
*price indicative
- RS Stock No.:
- 215-9022
- Distrelec Article No.:
- 155-46-671
- Mfr. Part No.:
- 111-81919 IT18FL-PA66-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 110mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Series | IT | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 19mm | |
| Package Size | 100 | |
| Standards/Approvals | HF, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 110mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Series IT | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 19mm | ||
Package Size 100 | ||
Standards/Approvals HF, RoHS | ||
- COO (Country of Origin):
- MX
The HellermannTyton Identification ties MADE of Polyamide 6.6. For simple identification and securing of cable bundles in one step. Printable labels are available for a professional finish. Manual or temporary marking is possible with an indelible pen (T82S-BK / T82R-RD). One of the major benefits is the Ability to both secure and identify cable bundles at different times.
Identification ties MADE of Polyamide 66
For simple identification and securing of cable bundles in one step
Related links
- HellermannTyton Identification Cable Tie 110 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 110 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 145 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Natural Polyamide 66
