HellermannTyton Cable Tie, Cable Tie, 330 mm x 2.8mm, Black Polyamide 66

Subtotal (1 pack of 100 units)*

$40.90

(exc. GST)

$45.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.409$40.90

*price indicative

RS Stock No.:
198-4662
Distrelec Article No.:
302-23-470
Mfr. Part No.:
111-02660 T25LL-PA66W-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

330mm

Width

2.8mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tie

UV Resistant

Yes

Fire Behaviour

UL 94 V-2

Tensile Strength

110N

Minimum Operating Temperature

-40°C

Series

T

Maximum Operating Temperature

85°C

Standards/Approvals

UL, DNV GL, HF, RoHS

Maximum Bundle Diameter

95mm

Package Size

100

COO (Country of Origin):
SG

HellermannTyton Series T Cable Tie, 330mm Length, 2.8mm Width - 111-02660


This cable tie is a heavy-duty solution designed for efficient electrical cable management in automation, electronics, and mechanical applications. Measuring 330mm in length and 2.8mm in width, it comes in a robust black finish made from polyamide 6.6 (PA66), ensuring long-lasting durability and resistance to UV exposure.

Features & Benefits


• UV resistant for reliable outdoor use

• Maximum bundle diameter of 95mm to accommodate various usage

• Fire behaviour rated UL 94 V2 for added safety

• Supplied in multiple units for extensive projects

Applications


• Used for bundling cables in electrical systems

• Suitable for outdoor due to UV resistance

• Ideal for mechanical assemblies requiring secure fastening

• Utilised in industrial environments for durable performance

• Effective in automation equipment for reliable cable organisation

What temperature range can this cable tie withstand?


It can withstand a minimum operating temperature of -40°C and a maximum of +85°C, making it suitable for various environments.

How strong is the tensile strength of this cable tie?


It has a tensile strength of 110N, ensuring secure and reliable bundling of various cables.

How many units are included in a single package?


Each package contains 100 units, ensuring ample supply for extensive projects.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy