HellermannTyton Cable Tie, Cable Tie, 1.095 m x 8.9mm, Black Polyamide 66
- RS Stock No.:
- 288-1171
- Distrelec Article No.:
- 304-34-395
- Mfr. Part No.:
- 111-15500 T150XL-PA66-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$735.19
(exc. GST)
$808.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $735.19 | $7.352 |
*price indicative
- RS Stock No.:
- 288-1171
- Distrelec Article No.:
- 304-34-395
- Mfr. Part No.:
- 111-15500 T150XL-PA66-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 1.095m | |
| Product Type | Cable Tie | |
| Width | 8.9mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 1.095m | ||
Product Type Cable Tie | ||
Width 8.9mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The HellermannTyton T-Series cable ties for bundling and securing of cables, pipes and hoses. These cable ties can be used for nearly all kind of applications.
High tensile strength with very low insertion force
Only high quality plastic is used meeting recycling targets
Inside serrated cable ties for a strong hold onto bundles
Related links
- HellermannTyton Cable Tie 1.095 m x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 1.095 m x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 770 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 925 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 530 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 525 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 1.325 m x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 530 mm x 8.9mm, Black Polyamide 66
