HellermannTyton Cable Tie, 175 mm x 5.7mm, Black Polyamide 66

Subtotal (1 bag of 100 units)*

$242.60

(exc. GST)

$266.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$242.60$2.426

*price indicative

RS Stock No.:
440-719
Mfr. Part No.:
157-00040
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

175mm

Width

5.7mm

Colour

Black

Material

Polyamide 66

UV Resistant

Yes

Fire Behaviour

Flame Retardant, Self-Extinguishing

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

538°C

Standards/Approvals

No

Package Size

100

Maximum Bundle Diameter

30mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The HellermannTyton Fixing tie for stud with outside serrated design for diameter range 3.0 to 30.0mm in black color pack of 100 pcs. Superior design. Suitable for complex applications.

One-piece fixing ties

High specification materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy