HellermannTyton Cable Tie, 202 mm x 4.6mm, Grey Polyamide 4.6

Subtotal (1000 units, in bags of 1000)*

$1,147.87

(exc. GST)

$1,262.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,147.87$1.148

*price indicative

RS Stock No.:
440-561
Mfr. Part No.:
156-00235
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

202mm

Width

4.6mm

Colour

Grey

Material

Polyamide 4.6

UV Resistant

Yes

Fire Behaviour

UL 94 V-0, UL 94 V-2

Tensile Strength

225N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Package Size

1000

Maximum Bundle Diameter

45mm

Standards/Approvals

UL94 V0, UL94 V2

RoHS Status: Exempt

COO (Country of Origin):
PL
The HellermannTyton Fixing tie for hole round, inside serrated, diameter 1.0 to 45.0mm, grey, 1000 pcs. Disc adjusts tie for pressure from various directions and minimizes access of dust and dirt. Fir tree foot part can be used for a variety of panel thicknesses. Suitable for use within threaded holes.

Pre-assembled 2-piece fixing tie with fir tree foot part

Cable tie head can be moved after bundling

Easy to assemble without the need for a tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy