HellermannTyton Cable Tie, 200 mm x 4.6mm, Grey Polyamide 4.6
- RS Stock No.:
- 440-873
- Mfr. Part No.:
- 156-00085
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$1,084.14
(exc. GST)
$1,192.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,084.14 | $2.168 |
*price indicative
- RS Stock No.:
- 440-873
- Mfr. Part No.:
- 156-00085
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.6mm | |
| Colour | Grey | |
| Material | Polyamide 4.6 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-0, UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Aerospace Standard (for HFTP), UL94 V0, UL94 V2 | |
| Maximum Bundle Diameter | 45mm | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.6mm | ||
Colour Grey | ||
Material Polyamide 4.6 | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-0, UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Aerospace Standard (for HFTP), UL94 V0, UL94 V2 | ||
Maximum Bundle Diameter 45mm | ||
Package Size 500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
The HellermannTyton Fixing tie for hole round is outside serrated and designed for bundle diameters ranging from 1.0 to 45.0 mm available in grey and supplied in a pack of 500 pcs featuring a disc that adjusts the tie for pressure from various directions and minimizes access of dust and dirt a fir tree foot part suitable for various panel thicknesses and compatibility with threaded holes.
Pre-assembled 2-piece fixing tie with fir tree foot part
Cable tie head can be moved after bundling
Easy to assemble without the need for a tool
Related links
- HellermannTyton Cable Tie Grey Polyamide 4.6
- HellermannTyton Cable Tie 200 mm x 4.6mm, Grey Polyamide 4.6
- HellermannTyton Cable Tie Grey Polyamide 4.6
- HellermannTyton Cable Tie Grey Polyamide 4.6
- HellermannTyton Cable Tie Grey Polyamide 4.6
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Brown Polyamide 4.6
- HellermannTyton Cable Tie Black Polyamide 66
