HellermannTyton Cable Tie, 202 mm x 4.6mm, Grey Polyamide 4.6

Subtotal (1 bag of 500 units)*

$937.84

(exc. GST)

$1,031.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$937.84$1.876

*price indicative

RS Stock No.:
440-582
Mfr. Part No.:
156-01693
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

202mm

Width

4.6mm

Colour

Grey

Material

Polyamide 4.6

UV Resistant

Yes

Fire Behaviour

UL94

Minimum Operating Temperature

-40°C

Tensile Strength

225N

Series

156

Maximum Operating Temperature

150°C

Standards/Approvals

LFH = Limited Fire Hazard, RoHS, HF = HalogenFree

Package Size

500

Maximum Bundle Diameter

45mm

RoHS Status: Exempt

COO (Country of Origin):
SG
The HellermannTyton Fixing tie for hole round, inside serrated, diameter 4.0 to 45.0mm, grey, 500 pcs. Disc adjusts tie for pressure from various directions and minimizes access of dust and dirt. Fir tree foot part can be used for a variety of panel thicknesses. Suitable for use within threaded holes.

Pre-assembled 2-piece fixing tie with fir tree foot part

Cable tie head can be moved after bundling

Easy to assemble without the need for a tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy