HellermannTyton Cable Tie, 163 mm x 4.6mm, Grey Polyamide 4.6
- RS Stock No.:
- 440-725
- Mfr. Part No.:
- 157-00115
- Brand:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
$879.92
(exc. GST)
$967.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $879.92 | $0.88 |
*price indicative
- RS Stock No.:
- 440-725
- Mfr. Part No.:
- 157-00115
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 163mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Grey | |
| Material | Polyamide 4.6 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-0, UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 180N | |
| Maximum Operating Temperature | 130°C | |
| Maximum Bundle Diameter | 35mm | |
| Standards/Approvals | UL94 V2, UL94 V0 | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 163mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Grey | ||
Material Polyamide 4.6 | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-0, UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 180N | ||
Maximum Operating Temperature 130°C | ||
Maximum Bundle Diameter 35mm | ||
Standards/Approvals UL94 V2, UL94 V0 | ||
Package Size 1000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Fixing tie for hole round with outside serrated design for diameter range 1.0 to 35.0mm in grey color pack of 1000 pcs. Disc adjusts tie for pressure from various directions and minimizes access of dust and dirt. Fir tree foot part can be used for a variety of panel thicknesses. Suitable for use within threaded holes.
Cable tie head always situated in defined position
Easy to assemble without the need for a tool
- RS Stock No. 0440873
- Mfr. Part No. 156-00085
1 Bag of 500
$1,084.14
- RS Stock No. 0440582
- Mfr. Part No. 156-01693
1 Bag of 500
$937.84
- RS Stock No. 0440576
- Mfr. Part No. 156-01155
1 Bag of 500
$1,195.06
- RS Stock No. 0440577
- Mfr. Part No. 156-01203
1 Bag of 1000
$1,742.29
Related links
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Grey Polyamide 4.6
- HellermannTyton Cable Tie Grey Polyamide 4.6
- HellermannTyton Cable Tie 200 mm x 4.6mm, Grey Polyamide 4.6
- HellermannTyton Cable Tie 163 mm x 4.6mm, Grey Polyamide
- HellermannTyton Cable Tie 135 mm x 4.6mm, Grey Polyamide
- HellermannTyton Cable Tie 202 mm x 4.6mm, Grey Polyamide
- HellermannTyton Cable Tie 150 mm x 4.6mm, Grey Polyamide 66












