HellermannTyton Cable Tie, 155 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 433-574
- Mfr. Part No.:
- 126-00426
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$834.36
(exc. GST)
$917.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $834.36 | $1.669 |
*price indicative
- RS Stock No.:
- 433-574
- Mfr. Part No.:
- 126-00426
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 155mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 180N | |
| Series | EdgeClip | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 35mm | |
| Standards/Approvals | DIN EN 10132-4, DIN EN ISO 6270-Z-CH, DIN EN ISO 9227 NSS, EU Directive 200/53/EC | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 155mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 180N | ||
Series EdgeClip | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 35mm | ||
Standards/Approvals DIN EN 10132-4, DIN EN ISO 6270-Z-CH, DIN EN ISO 9227 NSS, EU Directive 200/53/EC | ||
Package Size 500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Fixing tie for edge outside serrated fits diameters from 1.0 to 35.0 mm in black, easy to assemble by simply clipping on by hand and designed for edges of 1 to 3 mm, 3 to 6 mm, 4 to 6 mm or 6 to 8 mm with an integrated metal clamp that holds the clip firmly in place, supplied in a pack of 500 pieces.
Clamp consists of double tempered steel spring
Ideal for applications where holes or adhesives are not suitable
Related links
- HellermannTyton Cable Tie Black Polyamide 66
- RS PRO Cable Tie 155 mm x 3.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 160 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 156 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 135 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 170 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 157 mm x 4.6mm, Black Polyamide 66
