HellermannTyton Cable Tie, 200 mm x 4.6mm, Black Polyamide 66

Subtotal (1 bag of 500 units)*

$479.97

(exc. GST)

$527.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$479.97$0.96

*price indicative

RS Stock No.:
440-716
Mfr. Part No.:
156-05902
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

200mm

Width

4.6mm

Colour

Black

Material

Polyamide 66

Fire Behaviour

UL94

Minimum Operating Temperature

-40°C

Series

156

Maximum Operating Temperature

105°C

Maximum Bundle Diameter

46mm

Package Size

500

Standards/Approvals

UL 94 V0, UL 94 HB, DIN EN 50085, UL 94 V2

RoHS Status: Exempt

COO (Country of Origin):
SG
The HellermannTyton Fixing tie for hole round with outside serrated design for diameter range 1.0 to 46.0mm in black color pack of 500 pcs. Disc adjusts tie for pressure from various directions and minimizes access of dust and dirt. Fir tree foot part can be used for a variety of panel thicknesses. Suitable for use within threaded holes.

Pre-assembled 2-piece fixing tie with fir tree foot part

Cable tie head can be moved after bundling

Easy to assemble without the need for a tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy