3M 1182C Ceramic Grinding Disc, 115 mm, 36+ Grit 25 Per Pack

Subtotal (1 pack of 25 units)*

$216.18

(exc. GST)

$237.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$216.18$8.647

*price indicative

RS Stock No.:
618-203
Mfr. Part No.:
7100308530
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

115mm

Backing Material

Fibre

Sub Type

Grinding Disc

Product Type

Abrasive Disc

Abrasive Material

Ceramic

Grit Size

36+

Maximum Safe Speed

13300rpm

Quantity Per Package

25Per Pack

Centre Hole Size

22mm

Standards/Approvals

No

Series

1182C

RoHS Status: Exempt

COO (Country of Origin):
US

3M 1182C Series Abrasive Disc, 115mm Disc Diameter, 36 Grit size - 7100308530


This abrasive disc is a ceramic grit Fibre disc designed for heavy metal removal in industrial grinding and finishing. It pairs with handheld angle grinders and automated systems to reduce grinding time while operating at high peripheral speeds. Supplied in a pack format, it is intended for demanding tasks such as weld dressing and surface preparation in fabrication and manufacturing environments.

Features & Benefits


• Ceramic precision-shaped grain increases material removal rate
• Fibre backing and strong resin bond resist tearing under load
• Rated for high peripheral speed of 13,300 r/min enabling fast cutting
• 36 grit delivers aggressive stock removal for heavy grinding
• Central 22mm hole fits standard 115mm angle grinder interfaces

Applications


• Suitable for weld removal and smoothing in shipyards and fabrication
• Ideal for bevel preparation prior to welding operations
• Used for surface grinding on carbon and stainless steels
• Can be used in automated cells for consistent, repeatable grinding
• Suitable for machinery manufacturing maintenance and refurbishment

How is disc life affected during continuous automated operation?


The precision-shaped ceramic grain maintains cutting peaks longer, providing sustained cut-rate performance and reducing changeovers during long automated cycles.

What backing supports heavy pressure and reduces operator effort?


The Fibre backing combined with a robust resin bond provides stiffness and wear resistance, enabling effective grinding with less applied force.

Which tooling interfaces are compatible with the mounting hole?


The 22mm centre aperture is compatible with common 115mm grinder faceplates and back-up pads used in industrial angle grinders.

How should discs be stored to preserve shape and performance?


Keep discs in their sealed packaging when not in use to maintain flatness and protect abrasive integrity from moisture and deformation.

What pack quantity is supplied for site replenishment?


The product is provided in a 25-piece pack suitable for regular workshop or production use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy