HellermannTyton Cable Tie, Releasable, 156 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 215-9219
- Mfr. Part No.:
- 126-00081 T50SOSKSFT6.5E-PA66HS-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$135.85
(exc. GST)
$149.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $135.85 | $0.272 |
*price indicative
- RS Stock No.:
- 215-9219
- Mfr. Part No.:
- 126-00081 T50SOSKSFT6.5E-PA66HS-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 156mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 180N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | T50SOSKSFT6.5E | |
| Maximum Bundle Diameter | 35mm | |
| Standards/Approvals | RoHS, HF | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 156mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 180N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series T50SOSKSFT6.5E | ||
Maximum Bundle Diameter 35mm | ||
Standards/Approvals RoHS, HF | ||
Package Size 500 | ||
- COO (Country of Origin):
- PL
The HellermannTyton Easy to install without the need for a tool. Arrowhead simply locks into place. Disc adjusts tie for pressures from various directions and minimises ingress of dust and dirt. Cable tie head always situated in a defined position. KSFT-types with specially rounded arrowhead minimise the assembly height. With a diverse range of fixing possibilities these ties are ideal for use in many different industries, including automotive, aerospace, white goods manufacture and panel building. This fastening solution is used to secure cable harnesses. We offer a variety of panel thicknesses and hole sizes to suit all kinds of application.
Easy to install without the need for a tool
Arrowhead simply locks into place
Disc adjusts tie for pressures from various directions and minimises ingress of dust and dirt
- RS Stock No. 2159217
- Mfr. Part No. 126-00075 T50SOSKSFT5.4E-PA66HS-BK
1 Bag of 500
$182.40
- RS Stock No. 2159218
- Mfr. Part No. 126-00099 T50SOSKSFT5S-E-PA66HS-BK
1 Bag of 1000
$457.14
- RS Stock No. 2159224
- Mfr. Part No. 133-01553 T50SOSWSP5E-2-PA66HS-BK
1 Bag of 500
$2,337.97
- RS Stock No. 2159189
- Mfr. Part No. 150-56199 T50ROSDSBS5-PA66HS/PA66HIRHS-BK
1 Bag of 500
$1,095.63
Related links
- HellermannTyton Cable Tie 156 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 160 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 135 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 170 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 157 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 210 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66











