HellermannTyton Cable Tie, Releasable, 135 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 215-9232
- Mfr. Part No.:
- 126-02204 T50SSL5-PA66HS-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$271.43
(exc. GST)
$298.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $271.43 | $0.543 |
*price indicative
- RS Stock No.:
- 215-9232
- Mfr. Part No.:
- 126-02204 T50SSL5-PA66HS-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 135mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 200N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | T50SSL5 | |
| Package Size | 500 | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 27mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 135mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 200N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series T50SSL5 | ||
Package Size 500 | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 27mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Easy to assemble without the need for a tool. Cable tie head always situated in defined position. Arrowhead simply locks into place. Supporting legs provide a secure and firm fixing in areas where space is limited. For bundling and fixing of cable harnesses, pipes and hoses in many different industries, including automotive, aerospace, white goods manufacturing and panel building.
Easy to install without the need for a tool
Arrowhead simply locks into place
Disc adjusts tie for pressures from various directions and minimises ingress of dust and dirt
- RS Stock No. 2159216
- Mfr. Part No. 150-40583 T50SOSEC5B-PA66HS/PA66HIRHS-BK
1 Bag of 500
$1,072.73
- RS Stock No. 2159220
- Mfr. Part No. 126-00086 T50SOSKSFT6.5S2-E-PA66HS-BK
1 Bag of 500
$253.88
- RS Stock No. 2159166
- Mfr. Part No. 150-00700 T50IFT7-PA66HS-BK
1 Bag of 500
$1,203.85
- RS Stock No. 2159209
- Mfr. Part No. 150-56193 T50SDSBS5-PA66HS/PA66HIRHS-BK
1 Bag of 500
$1,083.00
Related links
- HellermannTyton Cable Tie 160 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 156 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 170 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 157 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 158 mm x 3.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66












