Thomas & Betts Cable Tie, Cable Tray, 368 mm x 3.6mm, Blue Polyamide 66
- RS Stock No.:
- 253-2452
- Mfr. Part No.:
- 7TCG009160R0014
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$1,880.00
(exc. GST)
$2,070.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $1.88 | $1,880.00 |
*price indicative
- RS Stock No.:
- 253-2452
- Mfr. Part No.:
- 7TCG009160R0014
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 368mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Tensile Strength | 180N | |
| Minimum Operating Temperature | -40°C | |
| Series | TY242M | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 1000 | |
| Standards/Approvals | No | |
| Maximum Bundle Diameter | 50.8mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 368mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Blue | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Tensile Strength 180N | ||
Minimum Operating Temperature -40°C | ||
Series TY242M | ||
Maximum Operating Temperature 85°C | ||
Package Size 1000 | ||
Standards/Approvals No | ||
Maximum Bundle Diameter 50.8mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TY244M-6 blue, nylon/polyamide 6.6 cable ties for temperatures of up to 85°C or 185F. It is ideal for indoor applications.
Length of 368.3mm (14.5 inches)
Width of 3.51mm (0.138 inch)
Thickness of 0.75mm (0.03 inch)
Tensile strength rating of 134 Newton's (30 pounds)
Related links
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 277 mm x 3.6mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 368 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 368 mm x 3.5mm, Black Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Blue Polyamide 66