Thomas & Betts Cable Tie, Cable Tray, 92 mm x 2.3mm, Blue Polyamide 66
- RS Stock No.:
- 253-1727
- Mfr. Part No.:
- 7TAG009070R0100
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$213.00
(exc. GST)
$234.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 16 November 2026
- Plus 3,000 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.213 | $213.00 |
*price indicative
- RS Stock No.:
- 253-1727
- Mfr. Part No.:
- 7TAG009070R0100
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 92mm | |
| Width | 2.3mm | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 80N | |
| Series | TY23M | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 161mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 92mm | ||
Width 2.3mm | ||
Colour Blue | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 80N | ||
Series TY23M | ||
Maximum Operating Temperature 85°C | ||
Package Size 1000 | ||
Maximum Bundle Diameter 161mm | ||
Standards/Approvals CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 80 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is blue
Product net width is 2.3 mm
Related links
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Green Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Red Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Yellow Polyamide 66