Legrand Cable Tie, Cable Tie, 357 mm x 9mm, Black Plastic
- RS Stock No.:
- 687-899
- Mfr. Part No.:
- 200865
- Brand:
- Legrand
Subtotal (1 box of 100 units)*
$146.79
(exc. GST)
$161.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $146.79 | $1.468 |
*price indicative
- RS Stock No.:
- 687-899
- Mfr. Part No.:
- 200865
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tie | |
| Length | 357mm | |
| Width | 9mm | |
| Colour | Black | |
| Material | Plastic | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | Flame Retardant | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 53daN | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 units | |
| Standards/Approvals | ISO 4892-2, IEC 60695-11-5, ASTM D 2863-00, EN ISO 4589-1, EN 62275, NFC 68-146, UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tie | ||
Length 357mm | ||
Width 9mm | ||
Colour Black | ||
Material Plastic | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour Flame Retardant | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 53daN | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 units | ||
Standards/Approvals ISO 4892-2, IEC 60695-11-5, ASTM D 2863-00, EN ISO 4589-1, EN 62275, NFC 68-146, UL 94 HB | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand Colson installation collars feature three installation zones, providing the possibility of waiting and requiring less tightening force (reduction of TMS). The collars have a rounded head, which is non-aggressive for hands, ensuring safety and comfort. They allow for faster implementation and come in packaging with a reinforced bottom that does not open, preventing loss of collars. The packaging also includes multiple access points to collars (pre-cuts) and a clip belt for added convenience.
Complies with standard EN 62275 type 1 clamps for electrical installations
Temperature 23°C
Relative air humidity 50%
Test speed 25.4 mm/min
Related links
- Legrand Cable Tie 262 mm x 9mm, Black Plastic
- Legrand Cable Tie 185 mm x 9mm, Black Plastic
- Legrand Cable Tie Black Plastic
- Legrand Cable Tie 357 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 357 mm x 9mm, Grey Plastic
- Legrand Cable Tie 185 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 180 mm x 2.4mm, Black Plastic
- Legrand Cable Tie 360 mm x 7.6mm, Black Plastic
