Legrand Cable Tie, Non-Releasable, 185 mm x 9mm, Grey Halogen Free
- RS Stock No.:
- 704-8611
- Mfr. Part No.:
- 0 318 70
- Brand:
- Legrand
This image is representative of the product range
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$98.37
(exc. GST)
$108.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6 unit(s) shipping from 16 November 2026
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $98.37 | $0.984 | - |
| 15 - 49 | $94.95 | $0.95 | 3% |
| 50 + | $90.50 | $0.905 | 8% |
*price indicative
- RS Stock No.:
- 704-8611
- Mfr. Part No.:
- 0 318 70
- Brand:
- Legrand
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Length | 185mm | |
| Product Type | Cable Tie | |
| Width | 9mm | |
| Colour | Grey | |
| Material | Halogen Free | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 Requirements:HBClassification, S, Resistance to Glow Wire According to IEC 60 695-2-11: 650, Limiting Oxygen Index (Loi): 19, Duration of Flame Application: 10, °C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Colson | |
| Standards/Approvals | IEC 62275, EN 50146 | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Length 185mm | ||
Product Type Cable Tie | ||
Width 9mm | ||
Colour Grey | ||
Material Halogen Free | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 Requirements:HBClassification, S, Resistance to Glow Wire According to IEC 60 695-2-11: 650, Limiting Oxygen Index (Loi): 19, Duration of Flame Application: 10, °C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Colson | ||
Standards/Approvals IEC 62275, EN 50146 | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Colson Collars
Standards
Related links
- Legrand Cable Tie 262 mm x 9mm, Grey Halogen Free
- Legrand Cable Tie 185 mm x 9mm, Black Polyamide 12
- SES Sterling Cable Tie 185 mm x 4.6mm, Blue Polyamide 66
- Legrand Cable Tie 357 mm x 9mm, Grey Plastic
- Legrand Cable Tie 185 mm x 9mm, Black Plastic
- Legrand Cable Tie 123 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 265 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 710 mm x 9mm, Natural Polyamide 66