Legrand Cable Tie, 810 mm x 9mm, Black Plastic

Subtotal (1 box of 500 units)*

$3,500.43

(exc. GST)

$3,850.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$3,500.43$7.001

*price indicative

RS Stock No.:
255-2155
Mfr. Part No.:
032027
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Tie

Length

810mm

Width

9mm

Colour

Black

Material

Plastic

UV Resistant

Yes

Fire Behaviour

UL94

Tensile Strength

770N

Minimum Operating Temperature

-15°C

Series

Colring

Maximum Operating Temperature

85°C

Standards/Approvals

No

Package Size

500

COO (Country of Origin):
TW
The Legrand coloring cable tie is designed for electrical and electronic cabling, for grouping and attaching low and extra low voltage cables. It is perfectly suited for applications such as automobiles, aeronautics, the pharmaceutical industry, telephony, transport, etc.

Cable ties with interior teeth

Self-locking head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy