HellermannTyton Black Adhesive Cable Tie Mount 5.4 mm x 28mm x 28 mm
- RS Stock No.:
- 440-667
- Mfr. Part No.:
- 151-01527
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$458.98
(exc. GST)
$504.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $458.98 | $4.59 |
*price indicative
- RS Stock No.:
- 440-667
- Mfr. Part No.:
- 151-01527
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 5.4mm | |
| Length | 28mm | |
| Width | 28mm | |
| Material | Polyamide | |
| Series | FMB | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Adhesive | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V2, ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 5.4mm | ||
Length 28mm | ||
Width 28mm | ||
Material Polyamide | ||
Series FMB | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Adhesive | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V2, ELV, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The HellermannTyton Cable tie mount is designed for adhesive use with a maximum cable width of 5.4 mm available in black and supplied in a pack of 100 pcs it features a flexible mount suitable for round and angled surfaces FMB mounts use a homogeneous system of acrylic adhesive allowing greater design freedom uniform stress distribution and weight reduction.
Innovative fixing solution for high and low energy surfaces
Protection foil with finger lift for easy peel off
4-way entry for cable tie for quicker and more flexible installation
Related links
- HellermannTyton Black Adhesive Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton White Adhesive Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Black Adhesive Cable Tie Mount 28mm x 28 mm
- HellermannTyton Black Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Natural Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton White Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Black Cable Tie Mount 5.6 mm x 28mm x 28 mm
- HellermannTyton Black Screw Cable Tie Mount 5.5 mm x 28mm x 28 mm
