Thomas & Betts Natural Push Mount Cable Tie Mount 11.3mm x 11.3 mm

Subtotal (1 pack of 1000 units)*

$1,475.00

(exc. GST)

$1,622.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$1.475$1,475.00

*price indicative

RS Stock No.:
253-1162
Mfr. Part No.:
7TAG009860R0007
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Colour

Natural

Product Type

Cable Tie Mount

Length

11.3mm

Width

11.3mm

Material

Nylon

Series

TC823-TB

Minimum Operating Temperature

-40°C

Mount Fixing Type

Push Mount

Maximum Operating Temperature

85°C

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB TC823-TB is a push-in mounting base, made of black nylon/polyamide 6.6. It can withstand temperatures of up to 85°C or 185 F. It is resistant to weather and UV.

Length of 11.33mm (0.446 inches)

Width of 11.33mm (0.446 inches)

Height of 17.0mm (0.669 inches)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy