Thomas & Betts Black Push Mount Cable Tie Mount 9.9mm x 9.9 mm
- RS Stock No.:
- 253-1156
- Mfr. Part No.:
- 7TAG009850R0001
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$312.70
(exc. GST)
$344.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $3.127 | $312.70 |
*price indicative
- RS Stock No.:
- 253-1156
- Mfr. Part No.:
- 7TAG009850R0001
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Length | 9.9mm | |
| Width | 9.9mm | |
| Fixing Hole Diameter | 6.3mm | |
| Material | Nylon | |
| Series | TY-RAP FASTENING | |
| Mount Fixing Type | Push Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Length 9.9mm | ||
Width 9.9mm | ||
Fixing Hole Diameter 6.3mm | ||
Material Nylon | ||
Series TY-RAP FASTENING | ||
Mount Fixing Type Push Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC5358 is a heavy-duty wall plug, made of black nylon/polyamide 6.6. It is resistant to UV and weather. It can withstand temperatures of up to 85°C. The range-taking base accommodates virtually all of cable-to-masonry clamping needs. It installs simply by tapping into a drilled hole. It has length of 9.9mm (0.39 inches), width of 9.9mm (0.39 inches) and has height of 31.8mm (1.25 inches).
To be used with masonry and brick surfaces
Hole size in masonry of 6.35mm (0.25 inches)
Related links
- Thomas & Betts Black Push Mount Cable Tie Mount 19.1mm x 19.1 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Push Mount Cable Tie Mount 11.3mm x 11.3 mm
- Thomas & Betts Yellow Push Mount Cable Tie Mount 12.7mm x 19 mm
- Thomas & Betts Blue Push Mount Cable Tie Mount 12.7mm x 19 mm
- Thomas & Betts Blue Push Mount Cable Tie Mount 0.189 in x 11.3mm x 11.3 mm
- Thomas & Betts Black Screw Cable Tie Mount 50.8mm x 50.8 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 28.6mm x 28.6 mm