Thomas & Betts Blue Push Mount Cable Tie Mount 0.189 in x 11.3mm x 11.3 mm
- RS Stock No.:
- 253-1163
- Mfr. Part No.:
- 7TAG009860R0008
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$1,584.00
(exc. GST)
$1,742.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $1.584 | $1,584.00 |
*price indicative
- RS Stock No.:
- 253-1163
- Mfr. Part No.:
- 7TAG009860R0008
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Blue | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 0.189in | |
| Length | 11.3mm | |
| Width | 11.3mm | |
| Fixing Hole Diameter | 6.5mm | |
| Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Push Mount | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Blue | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 0.189in | ||
Length 11.3mm | ||
Width 11.3mm | ||
Fixing Hole Diameter 6.5mm | ||
Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Push Mount | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC823X is a push-in mounting base, made of black nylon/polyamide 6.6. It can withstand temperatures of up to 85°C or 185 F. It is resistant to weather and UV.
Length of 11.33mm (0.446 inches)
Width of 11.33mm (0.446 inches)
Height of 17.0mm (0.669 inches)
Related links
- Thomas & Betts Natural Push Mount Cable Tie Mount 11.3mm x 11.3 mm
- Thomas & Betts Blue Push Mount Cable Tie Mount 12.7mm x 19 mm
- Thomas & Betts Natural Push Mount Cable Clamp 11.3mm x
- Thomas & Betts Blue Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.05 mm
- Thomas & Betts Blue Screw Cable Tie Mount 7.62 mm x 14.3mm x 23.42 mm
- Thomas & Betts Blue Cable Tie Mount 4.8 mm x 28.58mm x 28.58 mm
- Thomas & Betts Blue Screw Cable Tie Mount 12.5mm x 19.1 mm
- Thomas & Betts Blue Adhesive Cable Tie Mount 28.6mm x 28.6 mm