Thomas & Betts Black Push Mount Cable Tie Mount 19.1mm x 19.1 mm
- RS Stock No.:
- 253-1157
- Mfr. Part No.:
- 7TAG009850R0002
- Brand:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
$257.60
(exc. GST)
$283.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $5.152 | $257.60 |
*price indicative
- RS Stock No.:
- 253-1157
- Mfr. Part No.:
- 7TAG009850R0002
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Length | 19.1mm | |
| Width | 19.1mm | |
| Fixing Hole Diameter | 9.5mm | |
| Material | Nylon | |
| Mount Fixing Type | Push Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Length 19.1mm | ||
Width 19.1mm | ||
Fixing Hole Diameter 9.5mm | ||
Material Nylon | ||
Mount Fixing Type Push Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC5359 is a heavy-duty wall plug, made of black nylon/polyamide 6.6. It is resistant to UV and weather. It can withstand temperatures of up to 85°C. The range-taking base accommodates virtually all of cable-to-masonry clamping needs. It installs simply by tapping into a drilled hole. It has length of 19.1mm (0.75 inches), width of 19.1mm (0.75 inches), height of 38.4mm (1.52 inches).
To be used with masonry and brick surfaces
Hole size in masonry of 9.5mm (0.375 inches)
Related links
- Thomas & Betts Black Push Mount Cable Tie Mount 9.9mm x 9.9 mm
- Panduit White Cable Tie Mount 19.1mm x 19.1 mm
- Thomas & Betts Blue Screw Cable Tie Mount 12.5mm x 19.1 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 19.1 mm
- Thomas & Betts Natural Clip-In Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.1 mm
- Panduit Black Adhesive Cable Tie Mount 4.8 mm x 19.1mm x 19.1 mm
- Thomas & Betts Black Screw Cable Tie Mounting Cradle 19.1mm x 44.4 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 19mm x 19 mm