Thomas & Betts Natural Push Mount Cable Clamp 11.3mm x
- RS Stock No.:
- 253-1161
- Distrelec Article No.:
- 301-63-552
- Mfr. Part No.:
- 7TAG009860R0006
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$3,170.00
(exc. GST)
$3,490.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $3.17 | $3,170.00 |
*price indicative
- RS Stock No.:
- 253-1161
- Distrelec Article No.:
- 301-63-552
- Mfr. Part No.:
- 7TAG009860R0006
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Clamp | |
| Colour | Natural | |
| Width | 11.3mm | |
| Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Push Mount | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Clamp | ||
Colour Natural | ||
Width 11.3mm | ||
Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Push Mount | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC121-TB is push-in premountable clamp, made of nylon / polyamide 6.6 available in natural nylon color. It can withstand temperatures of up to 85°C. This snap-in premountable base for securing wire bundles in cabinets maintains the attractive external appearance of the equipment housing.
Width of 11.30mm (0.445 inches)
Height of 10.54mm (0.415 inches)
Clip-in mounting method
Related links
- Thomas & Betts Natural Push Mount Cable Tie Mount 11.3mm x 11.3 mm
- Thomas & Betts Blue Push Mount Cable Tie Mount 0.189 in x 11.3mm x 11.3 mm
- Thomas & Betts Black Push Mount Cable Tie Mount 9.9mm x 9.9 mm
- Thomas & Betts Black Push Mount Cable Tie Mount 19.1mm x 19.1 mm
- Thomas & Betts Yellow Push Mount Cable Tie Mount 12.7mm x 19 mm
- Thomas & Betts Blue Push Mount Cable Tie Mount 12.7mm x 19 mm
- Thomas & Betts Natural Screw Cable Clamp 12.7mm x 32.5 mm
- Thomas & Betts Natural Screw Cable Clamp 12.7mm x 50.7 mm