Thomas & Betts Natural Screw Cable Clamp 12.7mm x 32.5 mm
- RS Stock No.:
- 253-2526
- Mfr. Part No.:
- 7TCG009630R0013
- Brand:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
$432.25
(exc. GST)
$475.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $8.645 | $432.25 |
*price indicative
- RS Stock No.:
- 253-2526
- Mfr. Part No.:
- 7TCG009630R0013
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Natural | |
| Product Type | Cable Clamp | |
| Length | 32.5mm | |
| Width | 12.7mm | |
| Material | Nylon | |
| Series | FCC-1A | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Natural | ||
Product Type Cable Clamp | ||
Length 32.5mm | ||
Width 12.7mm | ||
Material Nylon | ||
Series FCC-1A | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB FCC-1A is a self-adhesive cable clamp for flat cables. It nylon/polyamide 6.6 cable clamp. It can withstand temperatures of up to 85°C.
It is 32.5 mm long
12.7 mm wide and maximum height of 21 mm
Countersunk screw or self-adhesive mounting method
- RS Stock No. 2532525
- Mfr. Part No. 7TCG009630R0012
Each (In a Pack of 50)
$10.004
- RS Stock No. 2532530
- Mfr. Part No. 7TCG009630R0017
Each (In a Pack of 50)
$9.51
- RS Stock No. 2531170
- Mfr. Part No. 7TAG009880R0000
Each (In a Pack of 1000)
$0.979
- RS Stock No. 2532527
- Mfr. Part No. 7TCG009630R0014
Each (In a Pack of 50)
$6.897
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 32.5 mm
- Thomas & Betts Natural Screw Cable Clamp 12.7mm x 83.3 mm
- Thomas & Betts Natural Screw Cable Clamp 12.7mm x 50.7 mm
- Thomas & Betts Natural Screw Cable Clamp 25mm x 25 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 57.9 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 83.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 19.1 mm











