Thomas & Betts Natural Screw Cable Tie Mount 0.09 in x 8.7mm x 14.2 mm
- RS Stock No.:
- 253-1153
- Mfr. Part No.:
- 7TAG009840R0017
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$534.40
(exc. GST)
$587.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $5.344 | $534.40 |
*price indicative
- RS Stock No.:
- 253-1153
- Mfr. Part No.:
- 7TAG009840R0017
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 0.09in | |
| Length | 14.2mm | |
| Width | 8.7mm | |
| Fixing Hole Diameter | 3mm | |
| Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH, CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 0.09in | ||
Length 14.2mm | ||
Width 8.7mm | ||
Fixing Hole Diameter 3mm | ||
Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH, CE | ||
- COO (Country of Origin):
- US
The ABB TC5140 is a saddle support mounting base. It is made of nylon/polyamide 6.6 and has natural nylon color. It can withstand temperatures of up to 85°C or 185 F.
Mounting hole size of 4.4mm
It is 14.2 mm long, 8.7 mm wide
Height of 6.7 mm
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 2.4 mm x 8.7mm x 14.2 mm
- Thomas & Betts Natural Screw Cable Tie Mount 8.7mm x 14.2 mm
- Thomas & Betts Natural Screw Cable Tie Mount 17.5mm x 44.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Screw Cable Tie Mount 15mm x 15 mm
- Thomas & Betts Natural Screw Cable Tie Mount 9.7mm x 19.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 13.2mm x 24.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 19mm x 19 mm