Thomas & Betts Natural Screw Cable Tie Mount 17.5mm x 44.4 mm
- RS Stock No.:
- 253-1196
- Mfr. Part No.:
- 7TAG009910R0086
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$858.90
(exc. GST)
$944.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $8.589 | $858.90 |
*price indicative
- RS Stock No.:
- 253-1196
- Mfr. Part No.:
- 7TAG009910R0086
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Length | 44.4mm | |
| Width | 17.5mm | |
| Fixing Hole Diameter | 4.8mm | |
| Material | Nylon | |
| Series | TC376 | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, CE, REACH | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Length 44.4mm | ||
Width 17.5mm | ||
Fixing Hole Diameter 4.8mm | ||
Material Nylon | ||
Series TC376 | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, CE, REACH | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC376 is a stand-off brackets mounting base, made of nylon/polyamide 6.6, and available in natural nylon color. It can withstand temperatures of up to 85°C. It has length of 44.45mm (1.75 inches), width of 17.5mm (0.69 inches) and height of 17.0mm (0.67 inches). These brackets permit bundles to be mounted on either side. They also serve as means to raise bundles off the surface.
Screw mounting method
Mounting Hole
Diameter of 4.8mm (0.189 inches)
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 17.5mm x 92.7 mm
- Thomas & Betts Black Screw Cable Tie Mounting Cradle 19mm x 44.4 mm
- Thomas & Betts Black Screw Cable Tie Mounting Cradle 19.1mm x 44.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 9.7mm x 19.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Screw Cable Tie Mount 15mm x 15 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 129 mm
- Thomas & Betts Natural Screw Cable Tie Mount 13.2mm x 24.3 mm