Thomas & Betts Natural Screw Cable Tie Mount 8.7mm x 14.2 mm
- RS Stock No.:
- 253-1175
- Mfr. Part No.:
- 7TAG009880R0005
- Brand:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
$1,449.00
(exc. GST)
$1,594.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $2.898 | $1,449.00 |
*price indicative
- RS Stock No.:
- 253-1175
- Mfr. Part No.:
- 7TAG009880R0005
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Length | 14.2mm | |
| Width | 8.7mm | |
| Material | Nylon | |
| Series | TC140 | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH, CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Length 14.2mm | ||
Width 8.7mm | ||
Material Nylon | ||
Series TC140 | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH, CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC140 is a saddle support mounting base, made of nylon/polyamide 6.6 and is available in natural nylon color. It has length of 14.29mm (0.563 inches), width of 8.73mm (0.344 inches), height of 6.75mm (0.266 inches). This mounting base provides a saddle for the wire run. The ty-rap tie is threaded under bundle and tied in a usual manner.
Screw mount with 4 screw
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 0.09 in x 8.7mm x 14.2 mm
- Thomas & Betts Natural Screw Cable Tie Mount 2.4 mm x 8.7mm x 14.2 mm
- Thomas & Betts Natural Screw Cable Tie Mount 9.7mm x 19.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 17.5mm x 44.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Screw Cable Tie Mount 15mm x 15 mm
- Thomas & Betts Natural Screw Cable Tie Mount 13.2mm x 24.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 129 mm