Thomas & Betts Natural Screw Cable Tie Mount 2.4 mm x 8.7mm x 14.2 mm
- RS Stock No.:
- 338-977
- Distrelec Article No.:
- 301-63-553
- Mfr. Part No.:
- TC 140
- Brand:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
$1,550.79
(exc. GST)
$1,705.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,550.79 | $3.102 |
*price indicative
- RS Stock No.:
- 338-977
- Distrelec Article No.:
- 301-63-553
- Mfr. Part No.:
- TC 140
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 2.4mm | |
| Length | 14.2mm | |
| Width | 8.7mm | |
| Fixing Hole Diameter | 3mm | |
| Material | Nylon, Polyamide | |
| Series | TC | |
| Minimum Operating Temperature | -40°F | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 185°F | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 2.4mm | ||
Length 14.2mm | ||
Width 8.7mm | ||
Fixing Hole Diameter 3mm | ||
Material Nylon, Polyamide | ||
Series TC | ||
Minimum Operating Temperature -40°F | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 185°F | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Thomas & Betts Mounting bases with saddle support feature tie mounting bases with a supporting saddle. They are designed for screw- or rivet-mounting. The prism shape of the saddle prevents twisting around the fixture.
High strength through compact design
Non conductive, non-corrosive, resistant to fuels, lubricants and most chemicals
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 0.09 in x 8.7mm x 14.2 mm
- Thomas & Betts Natural Screw Cable Tie Mount 8.7mm x 14.2 mm
- Thomas & Betts Natural Rivet Clip-In Cable Tie Mount 2.4 mm x 7.9mm x 10.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 13.21mm x 24 mm
- Thomas & Betts Natural Clip-In Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.1 mm
- Thomas & Betts Natural Screw Cable Tie Mount 9.7mm x 19.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 13.2mm x 24.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 19mm x 19 mm