Thomas & Betts Natural Screw Cable Tie Mount 13.2mm x 24.3 mm
- RS Stock No.:
- 253-1181
- Mfr. Part No.:
- 7TAG009880R0014
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$2,105.00
(exc. GST)
$2,316.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $2.105 | $2,105.00 |
*price indicative
- RS Stock No.:
- 253-1181
- Mfr. Part No.:
- 7TAG009880R0014
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Length | 24.3mm | |
| Width | 13.2mm | |
| Fixing Hole Diameter | 4.4mm | |
| Material | Nylon | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Length 24.3mm | ||
Width 13.2mm | ||
Fixing Hole Diameter 4.4mm | ||
Material Nylon | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC826-TB is a cross-fastening screw-mounted base. It is made of nylon/polyamide 6.6 and has natural nylon color. It can withstand temperatures of up to 85°C or 185 F. It is 24.3 mm long, 13.2 mm wide and has height of 5.9 mm. These mounting bases can be used to tie bundles running parallel or perpendicular to length of base.
Screw mounting method with 8 screw
Mounting hole diameter of 4.4mm or 0.173 inches
- RS Stock No. 2531172
- Mfr. Part No. 7TAG009880R0002
Each (In a Pack of 500)
$3.846
- RS Stock No. 2531146
- Mfr. Part No. 7TAG009840R0008
Each (In a Pack of 2500)
$2.601
- RS Stock No. 2531166
- Mfr. Part No. 7TAG009870R0003
Each (In a Pack of 100)
$1.38
- RS Stock No. 2531147
- Mfr. Part No. 7TAG009840R0009
Each (In a Pack of 500)
$2.86
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 9.7mm x 19.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 129 mm
- Thomas & Betts Natural Screw Cable Tie Mount 17.5mm x 44.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Screw Cable Tie Mount 15mm x 15 mm
- Thomas & Betts Natural Screw Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.9mm x 10 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 32.5 mm











