Thomas & Betts Natural Screw Cable Tie Mount 9.5mm x 19 mm
- RS Stock No.:
- 253-1174
- Mfr. Part No.:
- 7TAG009880R0004
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$2,201.00
(exc. GST)
$2,421.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $2.201 | $2,201.00 |
*price indicative
- RS Stock No.:
- 253-1174
- Mfr. Part No.:
- 7TAG009880R0004
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Length | 19mm | |
| Width | 9.5mm | |
| Material | Nylon | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Length 19mm | ||
Width 9.5mm | ||
Material Nylon | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, CE, RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC112-TB is a miniature screw-mounted base. It is made of nylon/polyamide 6.6 and has natural nylon color. It can withstand temperatures of up to 85°C or 185 F. These miniature mounting bases are ideal for high-density packaging. The threaded insert permits screw to come from outside of mounting surface.
Length of 19.1mm (0.75 inches)
Width of 9.5mm (0.374 inches)
Height of 4.8mm (0.189 inches)
Fillister-head screw mounting method
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 19 mm
- RS PRO Natural Screw Cable Tie Mount 5 mm x 9.5mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 13.2mm x 24.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 17.5mm x 44.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Screw Cable Tie Mount 15mm x 15 mm
- Thomas & Betts Natural Screw Cable Tie Mount 9.7mm x 19.3 mm