Thomas & Betts Blue Screw Cable Tie Mount 11mm x 17 mm
- RS Stock No.:
- 253-1087
- Mfr. Part No.:
- 7TAG009660R0010
- Brand:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
$1,301.50
(exc. GST)
$1,431.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $2.603 | $1,301.50 |
*price indicative
- RS Stock No.:
- 253-1087
- Mfr. Part No.:
- 7TAG009660R0010
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Blue | |
| Product Type | Cable Tie Mount | |
| Length | 17mm | |
| Width | 11mm | |
| Fixing Hole Diameter | 3.8mm | |
| Material | Nylon | |
| Series | TC141-NDT | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, CSA, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Blue | ||
Product Type Cable Tie Mount | ||
Length 17mm | ||
Width 11mm | ||
Fixing Hole Diameter 3.8mm | ||
Material Nylon | ||
Series TC141-NDT | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, CSA, RoHS, REACH | ||
- COO (Country of Origin):
- US
The ABB TC141-NDT is a saddle support mounting base for cable ties. It is blue in color, polypropylene mounting base. It is detectable with metal and x-ray detection equipment. It is 17 mm long, 11.1 mm wide and has height of 8.3 mm.
Screw mounting with 6 pan head screw
Mounting hole size of 3.8mm / 0.15 inches
- RS Stock No. 2531092
- Mfr. Part No. 7TAG009660R0018
Each (In a Pack of 100)
$4.228
- RS Stock No. 2531165
- Mfr. Part No. 7TAG009870R0002
Each (In a Pack of 100)
$1.90
- RS Stock No. 2531088
- Mfr. Part No. 7TAG009660R0011
Each (In a Pack of 500)
$3.473
- RS Stock No. 2531091
- Mfr. Part No. 7TAG009660R0015
Each (In a Pack of 100)
$1.713
Related links
- Thomas & Betts Blue Screw Cable Tie Mount 11mm x 17 mm
- Thomas & Betts Natural Screw Cable Tie Mount 11mm x 17 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 11mm x 17 mm
- Thomas & Betts Blue Screw Cable Tie Mount 12.5mm x 19.1 mm
- Thomas & Betts Blue Screw Cable Tie Mount 14.2mm x 23.4 mm
- Thomas & Betts Blue Screw Cable Tie Mount 4.8 mm x 11.15mm x 17.07 mm
- Thomas & Betts Blue Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.05 mm
- Thomas & Betts Blue Screw Cable Tie Mount 7.62 mm x 14.3mm x 23.42 mm











