Thomas & Betts Blue Screw Cable Tie Mount 11mm x 17 mm

Subtotal (1 pack of 100 units)*

$422.80

(exc. GST)

$465.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 +$4.228$422.80

*price indicative

RS Stock No.:
253-1092
Mfr. Part No.:
7TAG009660R0018
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Colour

Blue

Product Type

Cable Tie Mount

Length

17mm

Width

11mm

Fixing Hole Diameter

3.8mm

Material

Polypropylene

Minimum Operating Temperature

-40°C

Mount Fixing Type

Screw

Maximum Operating Temperature

85°C

Standards/Approvals

UL, RoHS, REACH, CSA

COO (Country of Origin):
US
The ABB TC5141-PDT is a saddle support mounting base for cable ties. It is blue in color, polypropylene mounting base. It is detectable with metal and x-ray detection equipment. It is 17 mm long, 11.1 mm wide and has height of 8.3 mm.

Screw mounting with 6 pan head screw

Mounting hole size of 3.8mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy