HellermannTyton Black Cable Tie Mount 8 mm x 17mm x 25 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$49.82

(exc. GST)

$54.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 179 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$49.82$0.498
15 - 49$49.40$0.494
50 +$48.60$0.486

*price indicative

RS Stock No.:
419-4418
Distrelec Article No.:
300-61-636
Mfr. Part No.:
151-27010 LKC-PA66-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie Mount

Colour

Black

Cable Tie Width Acceptance

8mm

Length

25mm

Width

17mm

Fixing Hole Diameter

5.5mm

Material

Polyamide 66

Series

LKC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
GB

HellermannTyton LKC Series Cable Tie Mount, 25mm Length, Nylon 66 - 151-27010 LKC-PA66-BK


This cable tie mount by HellermannTyton is a durable and versatile solution for organising cables and wires in various applications. The self-adhesive feature makes installation quick and easy, while the black nylon material ensures strength and reliability. With a maximum operating temperature of +85°C, this cable tie mount is suitable for high-temperature environments.

Features & Benefits


• Securely holds cables with an 8mm width acceptance

• Self-adhesive backing for easy installation

• Made of durable nylon material for long-lasting use

• Suitable for temperatures ranging from -40 to +85°C

• Comes in a pack of 100 for multiple applications

Applications


• Ideal for use in automotive wiring harnesses

• Suitable for organising cables in industrial machinery

• Essential for securing wires in electrical panels

Can it hold cables with a width of 8mm?


Yes, this cable tie mount is designed to securely hold cables with an 8mm width acceptance.

Will it withstand high temperatures?


Yes, with a maximum operating temperature of +85°C, this cable tie mount is suitable for high-temperature environments.

Is it easy to install?


Yes, the self-adhesive backing makes installation quick and hassle-free.

Can it be used in automotive applications?


Yes, this cable tie mount is ideal for use in automotive wiring harnesses.

How many mounts are included in a pack?


Each pack contains 100 cable tie mounts for multiple applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy