Thomas & Betts Blue Screw Cable Tie Mount 14.2mm x 23.4 mm

Subtotal (1 pack of 500 units)*

$1,736.50

(exc. GST)

$1,910.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
500 +$3.473$1,736.50

*price indicative

RS Stock No.:
253-1088
Mfr. Part No.:
7TAG009660R0011
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie Mount

Colour

Blue

Length

23.4mm

Width

14.2mm

Fixing Hole Diameter

5.2mm

Material

Nylon

Series

TC142-NDT

Mount Fixing Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, CSA, UL, REACH

COO (Country of Origin):
US
The ABB TC142-NDT is a saddle support mounting base for cable ties. It is blue in color, nylon / polyamide 6.6 mounting base. It is detectable with metal and x-ray detection equipment.

Screw mounting with 10 pan head screw

Mounting hole size of 5.2mm or 0.20 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy