Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 13.21mm x 24 mm

This image is representative of the product range

Subtotal (1 pack of 1000 units)*

$1,548.35

(exc. GST)

$1,703.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,548.35$1.548

*price indicative

RS Stock No.:
555-416
Distrelec Article No.:
155-46-489
Mfr. Part No.:
TC-826
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie Mount

Colour

Natural

Cable Tie Width Acceptance

4.8mm

Length

24mm

Width

13.21mm

Fixing Hole Diameter

4.2mm

Material

Polyamide 66

Series

TC

Mount Fixing Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-2

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy