Panduit Natural Cable Tie Mount 50.3mm x 18.5 mm
- RS Stock No.:
- 301-876
- Distrelec Article No.:
- 155-03-610
- Mfr. Part No.:
- LPMS-S8-C
- Brand:
- Panduit
Subtotal (1 bag of 100 units)*
$67.23
(exc. GST)
$73.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $67.23 | $0.672 |
*price indicative
- RS Stock No.:
- 301-876
- Distrelec Article No.:
- 155-03-610
- Mfr. Part No.:
- LPMS-S8-C
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Length | 18.5mm | |
| Width | 50.3mm | |
| Fixing Hole Diameter | 4.4mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ASTM E662, IEC 60754-2, BS ISO 4589, ASTM D648, UL 94, UL 746B, BSS-7239, ISO 75-1/-2, RoHS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Length 18.5mm | ||
Width 50.3mm | ||
Fixing Hole Diameter 4.4mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ASTM E662, IEC 60754-2, BS ISO 4589, ASTM D648, UL 94, UL 746B, BSS-7239, ISO 75-1/-2, RoHS | ||
- COO (Country of Origin):
- US
The Panduit Screw Applied Cable Tie Mounts have a low profile design that keeps the cable bundles secure and close to the surface. Installs with a M4 screw and with miniature cable ties. Made of Nylon 6.6, are natural in color and come in packages of 100.
Miniature
Intermediate
Standard Cross-Section Ties
- RS Stock No. 7056356
- Mfr. Part No. 151-24519 MP5M3-PA66-NA
1 Bag of 100
$294.86
- RS Stock No. 0447197
- Mfr. Part No. 151-25219 NY3256-PA66-NA
1 Bag of 100
$47.48
- RS Stock No. 6292514
Each (In a Pack of 50)
$1.624
- RS Stock No. 2740106
- Mfr. Part No. MTP3S-E6-C
Each (In a Pack of 100)
$2.812
Related links
- Panduit Natural Cable Tie Mount 50.3mm x 108 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 243.6 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 139.7 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 167.4 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 129.3 mm
- Panduit Natural One-Hole Cable Tie Mount 9.5 mm x 50.3mm x 22.81 mm
- Panduit Natural Cable Tie Mount 15.5mm x 21.9 mm
- Panduit Natural Cable Tie Mount 10.795mm x 16 mm










