Panduit Natural Screw Cable Tie Mount 50.3mm x 167.4 mm
- RS Stock No.:
- 274-0107
- Mfr. Part No.:
- MTP4H-E6-C
- Brand:
- Panduit
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 274-0107
- Mfr. Part No.:
- MTP4H-E6-C
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Length | 167.4mm | |
| Width | 50.3mm | |
| Fixing Hole Diameter | 6mm | |
| Material | Polyamide 66 | |
| Series | MTP4H-E6-C | |
| Minimum Operating Temperature | -60°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL Recognised: E136577, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Length 167.4mm | ||
Width 50.3mm | ||
Fixing Hole Diameter 6mm | ||
Material Polyamide 66 | ||
Series MTP4H-E6-C | ||
Minimum Operating Temperature -60°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL Recognised: E136577, CE, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Panduit multiple tie plate in natural colour supports one bundle and is used with miniature, intermediate, and standard cable ties. It is low profile multiple tie plate used to secure closely spaced wire bundles.
Nylon 6.6 material
Heat and wear resistance
Designed for indoor environments
- RS Stock No. 2740104
- Mfr. Part No. MTP3H-E6-C
Each (In a Pack of 100)
$9.605
- RS Stock No. 2740106
- Mfr. Part No. MTP3S-E6-C
Each (In a Pack of 100)
$2.812
- RS Stock No. 2531195
- Mfr. Part No. 7TAG009910R0084
Each (In a Pack of 100)
$9.334
- RS Stock No. 2531139
- Mfr. Part No. 7TAG009830R0002
Each (In a Pack of 50)
$2.957
Related links
- Panduit Natural Screw Cable Tie Mount 50.3mm x 139.7 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 243.6 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 129.3 mm
- Panduit Natural Cable Tie Mount 50.3mm x 108 mm
- Panduit Natural Screw Cable Tie Mount 12.7mm x 171.4 mm
- Panduit Natural Screw Cable Tie Mount 16 mm x 16mm x 91.2 mm
- Panduit Natural Screw Cable Tie Mount 12.7 mm x 12.7mm x 44.5 mm
- Panduit Natural Screw Cable Tie Mount 12.7 mm x 12.7mm x 76.2 mm












