HellermannTyton Natural Cable Tie Mount 5.2 mm x 12.7mm x 171.6 mm
- RS Stock No.:
- 705-6356
- Mfr. Part No.:
- 151-24519 MP5M3-PA66-NA
- Brand:
- HellermannTyton
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$294.86
(exc. GST)
$324.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $294.86 | $2.949 |
*price indicative
- RS Stock No.:
- 705-6356
- Mfr. Part No.:
- 151-24519 MP5M3-PA66-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 5.2mm | |
| Length | 171.6mm | |
| Width | 12.7mm | |
| Fixing Hole Diameter | 3.7mm | |
| Material | Polyamide 66 | |
| Series | MP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 5.2mm | ||
Length 171.6mm | ||
Width 12.7mm | ||
Fixing Hole Diameter 3.7mm | ||
Material Polyamide 66 | ||
Series MP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Mounting Plates
For parallel cable bundle management
Screw fixing
PA66
Approvals
UL94-V2
Related links
- HellermannTyton Natural Screw Cable Tie Mount 5.2 mm x 12.7mm x 139.8 mm
- HellermannTyton Natural Screw Cable Tie Mount 5.2 mm x 12.7mm x 76.2 mm
- HellermannTyton Natural Cable Tie Mount 9.5mm x 21 mm
- HellermannTyton Natural Cable Tie Mount 4 mm x 20mm x 20 mm
- HellermannTyton Natural Cable Tie Mount 8.4 mm x 40mm x 40 mm
- HellermannTyton Natural Cable Tie Mount 8 mm x 25mm x 32 mm
- HellermannTyton Natural Cable Tie Mount 8 mm x 17mm x 25 mm
- HellermannTyton Natural Cable Tie Mount 4.6 mm x 11.3mm x 22.2 mm
