Thomas & Betts Natural Screw Cable Tie Mount 0.19 in x 12.7mm x 171.4 mm
- RS Stock No.:
- 253-1188
- Mfr. Part No.:
- 7TAG009910R0076
- Brand:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
$7,576.50
(exc. GST)
$8,334.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $15.153 | $7,576.50 |
*price indicative
- RS Stock No.:
- 253-1188
- Mfr. Part No.:
- 7TAG009910R0076
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 0.19in | |
| Length | 171.4mm | |
| Width | 12.7mm | |
| Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 0.19in | ||
Length 171.4mm | ||
Width 12.7mm | ||
Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, RoHS, REACH | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC1105 is a multiple bundle mounting strip, made of nylon/polyamide 6.6, available in natural nylon color. It can withstand temperatures of up to 85°C. These nylon mounting strips for parallel installation of wire bundles can accommodate up to six closely spaced bundles.
Two-screw mounting method with 6 screw
Length of 171.45mm (6.75 inches)
Width of 12.7mm (0.50 inches)
Thickness of 3.17mm (0.125 inches)
Related links
- Panduit Natural Screw Cable Tie Mount 12.7mm x 171.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 32.5 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 139 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 108 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 44 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 76 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 57.9 mm