HellermannTyton Natural Screw Cable Tie Mount 8 mm x 12mm x 13.5 mm

Subtotal (1 bag of 100 units)*

$47.48

(exc. GST)

$52.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$47.48$0.475

*price indicative

RS Stock No.:
447-197
Mfr. Part No.:
151-25219 NY3256-PA66-NA
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Natural

Product Type

Cable Tie Mount

Cable Tie Width Acceptance

8mm

Length

13.5mm

Width

12mm

Fixing Hole Diameter

3mm

Material

Polyamide 66

Series

NY

Mount Fixing Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
DE

HellermanTyton Series NY Cable Tie Mount, 8mm Cable Tie Width, Natural - 151-25219 NY3256-PA66-NA


This cable-tie mount provides a secure Anchor point for fastening bundles in industrial and electrical installations. Manufactured from polyamide 6.6, it is designed for screw attachment to panels or chassis and for use with cable ties of a specific width, offering a Compact solution where space and temperature performance are considerations.

Features & Benefits


• Accepts 8mm cable ties enabling controlled bundle restraint
• Screw fixing with 3mm hole for robust mechanical attachment
• Temperature range -40 to 85°C allowing wide environmental use
• Durable polyamide 6.6 construction for sustained mechanical strength
• Natural colour for unobtrusive Visual integration in installations
• Small footprint width 12mm minimises occupied panel area

**Applications**


• Suitable for securing wiring looms in automation cabinets
• Ideal for organising harnesses in electronic enclosures
• Used for routing control cables on machinery frames
• Can be used for cable management in electrical distribution panels
• Suitable for fastening leads in mechanical assemblies and prototypes

What fixing method is used and how does it influence installation?


It uses a screw fixing that passes through a 3mm diameter hole to produce a positive mechanical attachment to metal or plastic mounting surfaces, enabling secure retention under vibration.

Which cable tie widths are compatible and why is that important?


It is designed to accept 8mm ties, ensuring correct engagement and load distribution for medium-duty bundling applications.

How does the material choice affect long-term performance?


The polyamide 6.6 construction provides resistance to creep and retains tensile properties at elevated temperatures, supporting stable clamp force through typical industrial thermal cycles.

What mounting space considerations should be allowed for on a panel?


The component has a narrow 12mm footprint, permitting dense placement of multiple mounts where panel real estate is limited.

What temperature extremes can the component tolerate during service?


It operates across a range from -40 to 85°C, accommodating cold-storage environments and heat-generating equipment nearby without loss of function.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy