Panduit Natural Screw Cable Tie Mount 50.3mm x 243.6 mm
- RS Stock No.:
- 274-0114
- Mfr. Part No.:
- MTP6H-E6-C
- Brand:
- Panduit
Subtotal (1 pack of 100 units)*
$872.10
(exc. GST)
$959.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $8.721 | $872.10 |
*price indicative
- RS Stock No.:
- 274-0114
- Mfr. Part No.:
- MTP6H-E6-C
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Length | 243.6mm | |
| Width | 50.3mm | |
| Fixing Hole Diameter | 6mm | |
| Material | Polyamide 66 | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, UL Recognised: E136577, RoHS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Length 243.6mm | ||
Width 50.3mm | ||
Fixing Hole Diameter 6mm | ||
Material Polyamide 66 | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, UL Recognised: E136577, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Panduit multiple tie plate in natural colour supports one bundle and is used with miniature, intermediate, and standard cable ties. It is low profile multiple tie plate used to secure closely spaced wire bundles.
Nylon 6.6 material
Heat and wear resistance
Designed for indoor environments
Related links
- Panduit Natural Screw Cable Tie Mount 50.3mm x 243.6 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 139.7 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 167.4 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 129.3 mm
- Panduit Natural Cable Tie Mount 50.3mm x 108 mm
- Panduit Natural Screw Cable Tie Mount 12.7mm x 171.4 mm
- Panduit Natural Screw Cable Tie Mount 16 mm x 16mm x 91.2 mm
- Panduit Natural Screw Cable Tie Mount 12.7 mm x 12.7mm x 44.5 mm
