Thomas & Betts Natural Epoxy Glue Cable Tie Mount 11mm x 11 mm
- RS Stock No.:
- 253-1155
- Mfr. Part No.:
- 7TAG009840R0020
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$549.00
(exc. GST)
$604.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.549 | $549.00 |
*price indicative
- RS Stock No.:
- 253-1155
- Mfr. Part No.:
- 7TAG009840R0020
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Length | 11mm | |
| Width | 11mm | |
| Material | Nylon | |
| Series | TC817-TB | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Epoxy Glue | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Length 11mm | ||
Width 11mm | ||
Material Nylon | ||
Series TC817-TB | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Epoxy Glue | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC817-TB is a low-profile mounting base, made of nylon/polyamide 6.6, and is available in natural nylon color. It can withstand temperatures of up to 85°C. These miniature mounting bases are ideal for high-density packaging. The threaded insert permits screw to come from outside of mounting surface.
Length of 11.1mm (0.437 inches)
Width of 11.1mm (0.437 inches)
Height of 4.75mm (0.187 inches)
Epoxy glue mounting method
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 11mm x 17 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 11mm x 17 mm
- Thomas & Betts Blue Screw Cable Tie Mount 11mm x 17 mm
- Thomas & Betts Natural Cable Tie Mount 14.3 mm x 23.42mm, 0.3in Max. Cable Tie Width
- Thomas & Betts Natural Cable Tie Mount 29mm x 29 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Screw Cable Tie Mount 17.5mm x 44.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 28.6mm x 28.6 mm