HellermannTyton Expandable Chloroprene Black Cable Sleeve, 30mm Length 25 mm Cable Diameter, H75X30BK Series

Get a bulk buy discount

Add 15 more to save $50.70

View bulk pricing options

Subtotal (1 bag of 250 units)*

$95.67

(exc. GST)

$105.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 10 November 2026
  • Plus 20 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$95.67$0.383-
15 - 49$92.29$0.369$50.70
50 +$88.86$0.355$340.50

*price indicative

RS Stock No.:
920-3703
Mfr. Part No.:
600-02198 H75X30BK-CR-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black

Material

Chloroprene

Sleeve Length

30mm

Expandable

Yes

Minimum Cable Diameter

7.5mm

Maximum Cable Diameter

25mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

95°C

Standards/Approvals

BS-4G-198 Part 1 Type 1, DEF STAN 59-15 D2, BS-3858 Type 1

Dielectric Strength

4kV

Wall Thickness

1.25mm

Series

H75X30BK

COO (Country of Origin):
GB

Polychloroprene Expandable Sleeves


Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.

Features and Benefits


Supplied in pre-cut lengths

Highly elastic

Covers many cable diameters with one size

Easy to apply

Applications


The rubber sleeves can be used in aerospace, automotive, construction, consumer electronics, defence, mass transit and telecommunications applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy