HellermannTyton Expandable Chloroprene Black Cable Sleeve, 25mm Length 25 mm Cable Diameter, H25X25BK Series
- RS Stock No.:
- 920-3687
- Mfr. Part No.:
- 600-02934 H25X25BK-CR-BK
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save $31.20
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$120.42
(exc. GST)
$132.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $120.42 | $0.12 | - |
| 15 - 49 | $118.34 | $0.118 | $31.20 |
| 50 + | $116.15 | $0.116 | $213.50 |
*price indicative
- RS Stock No.:
- 920-3687
- Mfr. Part No.:
- 600-02934 H25X25BK-CR-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Chloroprene | |
| Sleeve Length | 25mm | |
| Expandable | Yes | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 25mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 95°C | |
| Dielectric Strength | 4kV | |
| Standards/Approvals | BS-4G-198 Part 1 Type 1, DEF STAN 59-15 D2, BS-3858 Type 1 | |
| Wall Thickness | 800μm | |
| Series | H25X25BK | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Chloroprene | ||
Sleeve Length 25mm | ||
Expandable Yes | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 25mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 95°C | ||
Dielectric Strength 4kV | ||
Standards/Approvals BS-4G-198 Part 1 Type 1, DEF STAN 59-15 D2, BS-3858 Type 1 | ||
Wall Thickness 800μm | ||
Series H25X25BK | ||
- COO (Country of Origin):
- GB
HellermanTyton H25X25BK Series Cable Sleeve, 25mm Maximum Cable Diameter, Chloroprene - 600-02934 H25X25BK-CR-BK
This cable sleeve is a polychloroprene tubing designed to protect and contain wiring assemblies in demanding environments. It offers substantial elasticity for fitting over harnesses and maintains performance across a wide temperature range, making it suitable for use where chemical and environmental resistance is required.
Features & Benefits
• Dielectric strength 4 kV provides robust insulation performance
• Operating range −65°C to 95°C maintains function under temperature stress
• High expansion ratio eases installation over complex harnesses
• Resistant to oils, fuels and moisture reduces maintenance needs
• UV and ozone resistance extends in-service life in outdoor settings
• Operating range −65°C to 95°C maintains function under temperature stress
• High expansion ratio eases installation over complex harnesses
• Resistant to oils, fuels and moisture reduces maintenance needs
• UV and ozone resistance extends in-service life in outdoor settings
**Applications**
• Suitable for wiring harnesses in automotive assemblies
• Ideal for cable bundles in mass transit systems
• Used for protective sleeving in defence and aerospace installations
• Can be used for cable routing in consumer electronics assemblies
• Suitable for electrical protection in construction projects
• Ideal for cable bundles in mass transit systems
• Used for protective sleeving in defence and aerospace installations
• Can be used for cable routing in consumer electronics assemblies
• Suitable for electrical protection in construction projects
How is the sleeve supplied for immediate use?
Units are supplied fully severed to allow direct fitting without additional cutting procedures.
What are the intermittent temperature limits for short-term exposure?
Short-duration exposure is permitted up to 120°C for transient conditions.
What shelf life can be expected under storage below 40°C?
Typical shelf life is given as 7+3 years when stored below 40°C.
How does the material behave against acids and alkalis?
The compound shows good resistance to both acidic and alkaline environments, maintaining integrity when exposed.
What flammability and oxygen characteristics apply to the material?
Flammability is rated HB per UL94 at 3 mm thickness and the oxygen index is 28.3.
Related links
- HellermannTyton Expandable Chloroprene Black Cable Sleeve H30X25BK Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve H50X25BK Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve, 25mm Length 15 mm Cable Diameter
- HellermannTyton Expandable Chloroprene Black Cable Sleeve, 25mm Length 10 mm Cable Diameter
- HellermannTyton Expandable Chloroprene Black Cable Sleeve Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve H40X30BK Series
