HellermannTyton Expandable Chloroprene Black Cable Sleeve, 25m Length 28 mm Cable Diameter, TH100BKX25M Series

Subtotal (1 reel of 25 metres)*

$753.75

(exc. GST)

$829.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$753.75$30.15

*price indicative

RS Stock No.:
440-749
Mfr. Part No.:
608-01208
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black

Material

Chloroprene

Sleeve Length

25m

Expandable

Yes

Minimum Cable Diameter

1.2mm

Maximum Cable Diameter

28mm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

120°C

Standards/Approvals

UL 94 HB

Wall Thickness

1.25mm

Series

TH100BKX25M

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton Insulating tube is a highly elastic chloroprene tubing designed for cable protection and insulation. It can expand and withstand intermittent temperatures up to 120°C, making it ideal for automotive, aerospace, and defence industries. The tubing is resistant to mechanical stress, oils, and solvents, ensuring long-lasting durability in demanding environments.

Covers many cable diameters with one size

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy