HellermannTyton Expandable Chloroprene Black Cable Sleeve, 20mm Length 13 mm Cable Diameter, Helsyn H Series
- RS Stock No.:
- 216-0266
- Mfr. Part No.:
- 600-02498 H12X20BK-CR-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
$90.48
(exc. GST)
$99.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 11 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $90.48 | $0.09 |
*price indicative
- RS Stock No.:
- 216-0266
- Mfr. Part No.:
- 600-02498 H12X20BK-CR-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Chloroprene | |
| Sleeve Length | 20mm | |
| Expandable | Yes | |
| Minimum Cable Diameter | 1.2mm | |
| Maximum Cable Diameter | 13mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | UL94 HB | |
| Series | Helsyn H | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Chloroprene | ||
Sleeve Length 20mm | ||
Expandable Yes | ||
Minimum Cable Diameter 1.2mm | ||
Maximum Cable Diameter 13mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals UL94 HB | ||
Series Helsyn H | ||
- COO (Country of Origin):
- GB
The HellermannTyton chloroprene tubing are ideally suited to rigorous environments such as the automotive, aerospace, mass transit and defence markets. As the material is highly elastic, its original size can be expanded 500% on application and 200% in continuous use.
Highly elastic, easy to fit chloroprene tubing
Withstands up to 120°C intermittent temperature
Covers many cable diameters with one size
Available in cut lengths
Related links
- HellermannTyton Expandable Chloroprene Black Cable Sleeve Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve Helsyn H Series
- HellermannTyton Expandable Chloroprene Rubber Black Cable Sleeve Helsyn TH Series
- HellermannTyton Expandable Chloroprene Rubber Black Cable Sleeve Helsyn TH Series
- HellermannTyton Expandable Chloroprene Rubber Black Cable Sleeve Helsyn TH Series
- HellermannTyton Expandable Chloroprene Rubber Black Cable Sleeve Helsyn TH Series
